Round Spacer Unthreaded Nylon 0.330" (8.38mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

905-330

DigiKey Part Number
905-330-ND
Manufacturer
Manufacturer Product Number
905-330
Description
ROUND SPACER NYLON 8.38MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.330" (8.38mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
905-330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.147" (3.73mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.330" (8.38mm)
Length - Overall
0.330" (8.38mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱7.74000₱7.74
5₱6.19400₱30.97
10₱5.71700₱57.17
25₱5.16880₱129.22
50₱4.79980₱239.99
100₱4.46630₱446.63
250₱4.08988₱1,022.47
500₱3.83740₱1,918.70
1,000₱3.61349₱3,613.49
Manufacturers Standard Package