
ELM 1-810 | |
|---|---|
DigiKey Part Number | ELM1-810-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-810 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.810" (20.57mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 1-810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.810" (20.57mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱12.50600 | ₱125.06 |
| 100 | ₱8.82530 | ₱882.53 |
| 500 | ₱7.14720 | ₱3,573.60 |
| 1,000 | ₱6.59219 | ₱6,592.19 |
| 2,000 | ₱6.11877 | ₱12,237.54 |
| 5,000 | ₱5.60008 | ₱28,000.40 |
| 10,000 | ₱5.27571 | ₱52,757.10 |
| 25,000 | ₱4.92131 | ₱123,032.75 |

