Parametric Equivalent

ELM 2-180 | |
|---|---|
DigiKey Part Number | ELM2-180-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-180 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.180" (4.57mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.180" (4.57mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱6.13400 | ₱61.34 |
| 100 | ₱4.22810 | ₱422.81 |
| 500 | ₱3.35028 | ₱1,675.14 |
| 1,000 | ₱3.05849 | ₱3,058.49 |
| 2,000 | ₱2.80898 | ₱5,617.96 |
| 5,000 | ₱2.53469 | ₱12,673.45 |
| 10,000 | ₱2.36259 | ₱23,625.90 |
| 25,000 | ₱2.17410 | ₱54,352.50 |




