
ELM 2-430 | |
|---|---|
DigiKey Part Number | ELM2-430-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-430 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.430" (10.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.430" (10.92mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱8.33700 | ₱83.37 |
| 100 | ₱5.78830 | ₱578.83 |
| 500 | ₱4.62942 | ₱2,314.71 |

