
ELM 2-665 | |
|---|---|
DigiKey Part Number | 492-2283-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-665 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.665" (16.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-665 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.665" (16.89mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱11.55300 | ₱115.53 |
| 100 | ₱8.12860 | ₱812.86 |
| 500 | ₱6.56242 | ₱3,281.21 |
| 1,000 | ₱6.04552 | ₱6,045.52 |
| 2,000 | ₱5.60515 | ₱11,210.30 |
| 5,000 | ₱5.12178 | ₱25,608.90 |
| 10,000 | ₱4.81950 | ₱48,195.00 |
| 25,000 | ₱4.48916 | ₱112,229.00 |

