
ERM 1-710 | |
|---|---|
DigiKey Part Number | ERM1-710-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-710 |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.710" (18.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.710" (18.03mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱10.18300 | ₱101.83 |
| 100 | ₱7.12220 | ₱712.22 |
| 500 | ₱5.72990 | ₱2,864.95 |
| 1,000 | ₱5.26898 | ₱5,268.98 |
| 2,000 | ₱4.87566 | ₱9,751.32 |
| 5,000 | ₱4.44398 | ₱22,219.90 |
| 10,000 | ₱4.17386 | ₱41,738.60 |
| 25,000 | ₱3.87859 | ₱96,964.75 |

