
H-131C-2-120 | |
|---|---|
DigiKey Part Number | H-131C-2-120-ND |
Manufacturer | |
Manufacturer Product Number | H-131C-2-120 |
Description | LED HOLDER T1 NYLON BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black Nylon 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | H-131C-2-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.250" (6.35mm) | |
LED | T1 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱31.44200 | ₱314.42 |
| 100 | ₱22.93270 | ₱2,293.27 |
| 500 | ₱19.13580 | ₱9,567.90 |
| 1,000 | ₱17.89061 | ₱17,890.61 |
| 2,000 | ₱16.83300 | ₱33,666.00 |
| 5,000 | ₱15.67713 | ₱78,385.65 |
| 10,000 | ₱14.95634 | ₱149,563.40 |
| 25,000 | ₱14.17066 | ₱354,266.50 |

