
LPV3-1250DP | |
|---|---|
DigiKey Part Number | 492-2450-ND |
Manufacturer | |
Manufacturer Product Number | LPV3-1250DP |
Description | LIGHT PIPE RIGID 2.92MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱137.56000 | ₱137.56 |
| 10 | ₱98.97200 | ₱989.72 |
| 100 | ₱75.99770 | ₱7,599.77 |
| 500 | ₱65.88374 | ₱32,941.87 |
| 1,000 | ₱62.58705 | ₱62,587.05 |
| 2,000 | ₱59.79505 | ₱119,590.10 |
| 5,000 | ₱56.75127 | ₱283,756.35 |
| 10,000 | ₱54.85776 | ₱548,577.60 |

