
LPV4-1500F-RGB | |
|---|---|
DigiKey Part Number | 492-LPV4-1500F-RGB-ND |
Manufacturer | |
Manufacturer Product Number | LPV4-1500F-RGB |
Description | RED 643NM/GREEN 515NM/BLUE 460NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green, Blue (RGB) Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Tray | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.90mm |
Color Red, Green, Blue (RGB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱371.59000 | ₱371.59 |
| 10 | ₱278.69400 | ₱2,786.94 |
| 100 | ₱224.21170 | ₱22,421.17 |
| 500 | ₱200.40838 | ₱100,204.19 |
| 1,000 | ₱192.67462 | ₱192,674.62 |
| 2,000 | ₱186.13484 | ₱372,269.68 |

