PM3GDW6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: ₱2.92510
Datasheet

Similar


Dialight
In Stock: 531
Unit Price: ₱5.74000
Datasheet
Image for PM3GDW6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3GDW6

DigiKey Part Number
PM3GDW6-ND
Manufacturer
Manufacturer Product Number
PM3GDW6
Description
LED PNL IND GREEN DIFF 3MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 45° 2.2V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
30mcd
Wavelength - Peak
565nm
Viewing Angle
45°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes