T1, T1 3/4 LED Standoff Black Nylon 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLM-200

DigiKey Part Number
SLM-200-ND
Manufacturer
Manufacturer Product Number
SLM-200
Description
LED HOLDER T1T1 3/4 NYL BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Black Nylon 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
SLM-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.200" (5.08mm)
LED
T1, T1 3/4
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱32.75000₱32.75
10₱22.62900₱226.29
100₱16.28100₱1,628.10
500₱13.43686₱6,718.43
1,000₱12.50193₱12,501.93
2,000₱11.70664₱23,413.28
5,000₱10.83679₱54,183.95
10,000₱10.29405₱102,940.50
25,000₱9.70184₱242,546.00
Manufacturers Standard Package