LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 1.7V 80mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLM2505RD

DigiKey Part Number
492-1292-ND
Manufacturer
Manufacturer Product Number
SLM2505RD
Description
LED CBI 5MM RED THROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 1.7V 80mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SLM2505RD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Tray
Part Status
Active
Color
Red
Wavelength - Peak
700nm
Configuration
Single
Current
80mA
Millicandela Rating
1.5mcd
Viewing Angle
40°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
1.7V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱42.88000₱42.88
10₱29.53700₱295.37
100₱21.50950₱2,150.95
500₱17.91264₱8,956.32
1,000₱16.73236₱16,732.36
2,000₱15.72924₱31,458.48
4,900₱14.65440₱71,806.56
9,800₱13.96745₱136,881.01
25,000₱13.20357₱330,089.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.