Light Pipe Single Red, Yellow Rigid Board Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTV01-R08Y08

DigiKey Part Number
492-1965-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMTV01-R08Y08
Description
LIGHT PIPE ADAPTER RED/YLW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Red, Yellow Rigid Board Mount, Press Fit
Datasheet
 Datasheet
EDA/CAD Models
SMTV01-R08Y08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Red, Yellow
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit
Lens Style
Round with Flat Top
Lens Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱248.05434₱124,027.17
1,000₱239.05276₱239,052.76
1,500₱234.44676₱351,670.14
2,500₱229.25297₱573,132.43
Manufacturers Standard Package