Light Pipe Single Clear Flexible 0.75" (19.05mm) Board/Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHF5-0.750-N-67

DigiKey Part Number
492-UHF5-0.750-N-67-ND
Manufacturer
Manufacturer Product Number
UHF5-0.750-N-67
Description
UNIBODY HIGH FLEX, IP 67, 5MM LI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 0.75" (19.05mm) Board/Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 0.75" (19.05mm)
Mounting Type
Board/Panel Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
5.6mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱240.58000₱240.58
10₱177.39900₱1,773.99
100₱140.00210₱14,000.21
500₱123.60794₱61,803.97
1,000₱118.27345₱118,273.45
2,000₱113.76045₱227,520.90
5,000₱108.84525₱544,226.25
Manufacturers Standard Package