


13050300 | |
|---|---|
DigiKey Part Number | 902-1162-ND |
Manufacturer | |
Manufacturer Product Number | 13050300 |
Description | CABLE GLAND 8-10MM PG11 BRASS |
Customer Reference | |
Detailed Description | Cable Gland Brass PG11 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |

