Image for 13050700 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13050700

DigiKey Part Number
902-1166-ND
Manufacturer
Manufacturer Product Number
13050700
Description
CABLE GLND 18.01-24MM PG29 BRASS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Brass PG29 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bopla Enclosures
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.709" (18.01mm)
Outside Cable Diameter (Max)
0.945" (24.00mm)
Thread Size
PG29
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass
Includes
-
Color
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
50₱1,442.11040₱72,105.52
Manufacturers Standard Package