

BOS 501 | |
|---|---|
DigiKey Part Number | 902-1026-ND |
Manufacturer | |
Manufacturer Product Number | BOS 501 |
Description | BOX ABS BLACK 4.72"L X 2.36"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 4.724" L x 2.362" W (120.00mm x 60.00mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Battery Compartment, 9V, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 2.362" W (120.00mm x 60.00mm) | Material Flammability Rating UL94 HB |
Height 0.984" (25.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 11.2in² (72cm²) | Weight 0.121 lb (54.88 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,004.61000 | ₱1,004.61 |
| 5 | ₱858.59200 | ₱4,292.96 |
| 10 | ₱802.49600 | ₱8,024.96 |
| 25 | ₱733.96560 | ₱18,349.14 |
| 50 | ₱686.01600 | ₱34,300.80 |
| 100 | ₱641.18680 | ₱64,118.68 |
| 250 | ₱621.55432 | ₱155,388.58 |

