BMX055 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bosch Sensortec
In Stock: 0
Unit Price: ₱323.95000
Datasheet
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMX055

DigiKey Part Number
828-1060-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMX055
Description
IMU ACCEL/GYRO/MAG I2C/SPI 20LGA
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI Output
EDA/CAD Models
BMX055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Magnetometer, 9 Axis
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
20-VFLGA Module
Supplier Device Package
20-LGA (4.5x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes