
093830 | |
|---|---|
DigiKey Part Number | 118-093830-ND |
Manufacturer | |
Manufacturer Product Number | 093830 |
Description | XFMR FLYBACK TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 4200V Isolation 132kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4200V | |
Inductance @ Frequency | - | |
Frequency | 132kHz | |
Operating Temperature | 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.748" W (22.00mm x 19.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱278.69000 | ₱278.69 |
| 10 | ₱251.59900 | ₱2,515.99 |
| 25 | ₱241.46320 | ₱6,036.58 |
| 50 | ₱234.04340 | ₱11,702.17 |
| 100 | ₱226.80210 | ₱22,680.21 |
| 250 | ₱217.52184 | ₱54,380.46 |
| 500 | ₱210.71768 | ₱105,358.84 |
| 1,000 | ₱204.09810 | ₱204,098.10 |

