
1.5SMC47CA | |
|---|---|
DigiKey Part Number | 118-1.5SMC47CATR-ND - Tape & Reel (TR) 118-1.5SMC47CACT-ND - Cut Tape (CT) 118-1.5SMC47CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC47CA |
Description | TVS DIODE 40.2VWM 64.8V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC47CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱27.81000 | ₱278.10 |
| 100 | ₱19.35380 | ₱1,935.38 |
| 500 | ₱15.84030 | ₱7,920.15 |
| 1,000 | ₱14.53020 | ₱14,530.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.74370 | ₱38,231.10 |
| 6,000 | ₱11.55270 | ₱69,316.20 |
| 9,000 | ₱10.79344 | ₱97,140.96 |

