
2027-07-ALF | |
|---|---|
DigiKey Part Number | 118-2027-07-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-07-ALF |
Description | GDT 75V 10KA 2 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±15% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱96.47000 | ₱96.47 |
| 5 | ₱79.67800 | ₱398.39 |
| 10 | ₱73.54400 | ₱735.44 |
| 50 | ₱61.03880 | ₱3,051.94 |
| 100 | ₱56.31640 | ₱5,631.64 |
| 300 | ₱49.54163 | ₱14,862.49 |
| 500 | ₱46.66338 | ₱23,331.69 |
| 1,000 | ₱43.00641 | ₱43,006.41 |
| 5,000 | ₱35.50621 | ₱177,531.05 |

