
2027-23-BT1LF | |
|---|---|
DigiKey Part Number | 118-2027-23-BT1LFTR-ND - Tape & Reel (TR) 118-2027-23-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2027-23-BT1LF |
Description | GDT 230V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-23-BT1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱110.76000 | ₱110.76 |
| 5 | ₱91.58800 | ₱457.94 |
| 10 | ₱84.50100 | ₱845.01 |
| 50 | ₱70.11420 | ₱3,505.71 |
| 100 | ₱64.68320 | ₱6,468.32 |
| 250 | ₱58.12556 | ₱14,531.39 |
| 500 | ₱53.59024 | ₱26,795.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱49.38660 | ₱49,386.60 |
| 2,000 | ₱45.48816 | ₱90,976.32 |
| 3,000 | ₱43.33970 | ₱130,019.10 |
| 5,000 | ₱40.76281 | ₱203,814.05 |
| 7,000 | ₱40.56844 | ₱283,979.08 |

