
2031-15T-SM-RPLF | |
|---|---|
DigiKey Part Number | 2031-15T-SM-RPLFTR-ND - Tape & Reel (TR) 2031-15T-SM-RPLFCT-ND - Cut Tape (CT) 2031-15T-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2031-15T-SM-RPLF |
Description | GDT 60V 1KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 60 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2031-15T-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 60 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.90000 | ₱92.90 |
| 5 | ₱76.93800 | ₱384.69 |
| 10 | ₱70.98400 | ₱709.84 |
| 50 | ₱58.89500 | ₱2,944.75 |
| 100 | ₱54.33940 | ₱5,433.94 |
| 250 | ₱48.83816 | ₱12,209.54 |
| 500 | ₱45.02932 | ₱22,514.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱39.55867 | ₱59,338.00 |
| 3,000 | ₱36.42832 | ₱109,284.96 |
| 4,500 | ₱34.70217 | ₱156,159.77 |
| 7,500 | ₱33.49687 | ₱251,226.53 |











