
2036-15-B2LF | |
|---|---|
DigiKey Part Number | 2036-15-B2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-15-B2LF |
Description | GDT 150V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2036-15-B2LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱145.30000 | ₱145.30 |
| 5 | ₱120.53000 | ₱602.65 |
| 10 | ₱111.18000 | ₱1,111.80 |
| 50 | ₱92.25480 | ₱4,612.74 |
| 100 | ₱85.10890 | ₱8,510.89 |
| 300 | ₱74.85633 | ₱22,456.90 |
| 500 | ₱70.49530 | ₱35,247.65 |
| 1,000 | ₱64.95476 | ₱64,954.76 |
| 5,000 | ₱54.86044 | ₱274,302.20 |

