
2036-20-SM-RP | |
|---|---|
DigiKey Part Number | 118-2036-20-SM-RPTR-ND - Tape & Reel (TR) 118-2036-20-SM-RPCT-ND - Cut Tape (CT) 118-2036-20-SM-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2036-20-SM-RP |
Description | GDT 200V 10KA 3 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-20-SM-RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱128.63000 | ₱128.63 |
| 5 | ₱106.59400 | ₱532.97 |
| 10 | ₱98.37700 | ₱983.77 |
| 50 | ₱81.60740 | ₱4,080.37 |
| 100 | ₱75.28310 | ₱7,528.31 |
| 250 | ₱67.64880 | ₱16,912.20 |
| 500 | ₱62.36552 | ₱31,182.76 |

