
2037-60-B5LF | |
|---|---|
DigiKey Part Number | 2037-60-B5LF-ND |
Manufacturer | |
Manufacturer Product Number | 2037-60-B5LF |
Description | GDT 600V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2037-60-B5LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, Radial Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.77000 | ₱82.77 |
| 5 | ₱68.48200 | ₱342.41 |
| 10 | ₱63.18300 | ₱631.83 |
| 50 | ₱52.43980 | ₱2,621.99 |
| 100 | ₱48.37840 | ₱4,837.84 |
| 250 | ₱43.47864 | ₱10,869.66 |
| 500 | ₱40.09144 | ₱20,045.72 |
| 1,000 | ₱36.95256 | ₱36,952.56 |
| 5,000 | ₱30.51652 | ₱152,582.60 |

