Gas Discharge Tube 150 V 2000A (2kA) ±30% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2051-15-SM-RPLF

DigiKey Part Number
2051-15-SM-RPLFTR-ND - Tape & Reel (TR)
2051-15-SM-RPLFCT-ND - Cut Tape (CT)
2051-15-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2051-15-SM-RPLF
Description
GDT 150V 2KA 2 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 2000A (2kA) ±30% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2051-15-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
150 V
Impulse Discharge Current (8/20µs)
2000A (2kA)
Tolerance
±30%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,899
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱49.43000₱49.43
5₱41.09000₱205.45
10₱37.93300₱379.33
50₱31.47820₱1,573.91
100₱29.04850₱2,904.85
250₱26.10912₱6,527.28
500₱24.07964₱12,039.82
1,000₱22.20084₱22,200.84
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱19.92614₱49,815.35
5,000₱18.34974₱91,748.70
7,500₱17.48055₱131,104.12
12,500₱16.82288₱210,286.00
Manufacturers Standard Package