
2300HT-121-V-RC | |
|---|---|
DigiKey Part Number | 2300HT-121-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2300HT-121-V-RC |
Description | FIXED IND 120UH 8A 45 MOHM TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Toroidal Inductor 8 A 45mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300HT-121-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱425.78000 | ₱425.78 |
| 10 | ₱350.09400 | ₱3,500.94 |
| 25 | ₱323.88040 | ₱8,097.01 |
| 50 | ₱305.39620 | ₱15,269.81 |
| 100 | ₱287.97780 | ₱28,797.78 |
| 250 | ₱266.50532 | ₱66,626.33 |
| 500 | ₱251.36056 | ₱125,680.28 |
| 1,000 | ₱240.43313 | ₱240,433.13 |

