
2300HT-221-H-RC | |
|---|---|
DigiKey Part Number | M8931-ND |
Manufacturer | |
Manufacturer Product Number | 2300HT-221-H-RC |
Description | FIXED IND 220UH 6.8A 61 MOHM TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Toroidal Inductor 6.8 A 61mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300HT-221-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 61mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia (32.51mm) | |
Height - Seated (Max) | 0.650" (16.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱319.78000 | ₱319.78 |
| 10 | ₱262.91300 | ₱2,629.13 |
| 36 | ₱235.83444 | ₱8,490.04 |
| 72 | ₱222.37792 | ₱16,011.21 |
| 108 | ₱214.87074 | ₱23,206.04 |
| 252 | ₱200.00056 | ₱50,400.14 |
| 504 | ₱188.62462 | ₱95,066.81 |
| 1,008 | ₱177.91330 | ₱179,336.61 |
| 2,520 | ₱167.93100 | ₱423,186.12 |

