Similar

2300LL-101-V-RC | |
|---|---|
DigiKey Part Number | 2300LL-101-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2300LL-101-V-RC |
Description | FIXED IND 100UH 7.8A 27 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 7.8 A 27mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300LL-101-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱265.59000 | ₱265.59 |
| 10 | ₱218.19100 | ₱2,181.91 |
| 25 | ₱201.85080 | ₱5,046.27 |
| 60 | ₱187.39400 | ₱11,243.64 |
| 120 | ₱176.70467 | ₱21,204.56 |
| 300 | ₱163.51637 | ₱49,054.91 |
| 540 | ₱155.59202 | ₱84,019.69 |
| 1,020 | ₱147.46098 | ₱150,410.20 |
| 2,520 | ₱136.64787 | ₱344,352.63 |


