
2300LL-102-H-RC | |
|---|---|
DigiKey Part Number | 2300LL-102-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2300LL-102-H-RC |
Description | FIXED IND 1MH 3.5A 137 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Toroidal Inductor 3.5 A 137mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300LL-102-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 137mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia (32.51mm) | |
Height - Seated (Max) | 0.650" (16.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱265.59000 | ₱265.59 |
| 10 | ₱218.19100 | ₱2,181.91 |
| 25 | ₱201.85080 | ₱5,046.27 |
| 80 | ₱182.87800 | ₱14,630.24 |
| 160 | ₱172.44938 | ₱27,591.90 |
| 320 | ₱162.62547 | ₱52,040.15 |
| 560 | ₱155.11498 | ₱86,864.39 |
| 1,040 | ₱147.22020 | ₱153,109.01 |
| 2,560 | ₱136.48860 | ₱349,410.82 |

