
2300LL-220-H-RC | |
|---|---|
DigiKey Part Number | 2300LL-220-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2300LL-220-H-RC |
Description | FIXED IND 22UH 17.7A 5 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Toroidal Inductor 17.7 A 5mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300LL-220-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia (32.51mm) | |
Height - Seated (Max) | 0.650" (16.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱257.85000 | ₱257.85 |
| 10 | ₱211.81900 | ₱2,118.19 |
| 25 | ₱195.96720 | ₱4,899.18 |
| 80 | ₱177.55575 | ₱14,204.46 |
| 160 | ₱167.42856 | ₱26,788.57 |
| 320 | ₱157.88938 | ₱50,524.60 |
| 560 | ₱150.59663 | ₱84,334.11 |
| 1,040 | ₱142.93203 | ₱148,649.31 |
| 2,560 | ₱142.17563 | ₱363,969.61 |


