
3006P-1-474LF | |
|---|---|
DigiKey Part Number | 118-3006P-1-474LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-474LF |
Description | TRIMMER 470K OHM 0.75W PC PIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-474LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 470 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.00000 | ₱106.00 |
| 10 | ₱88.55100 | ₱885.51 |
| 25 | ₱82.32200 | ₱2,058.05 |
| 50 | ₱77.85560 | ₱3,892.78 |
| 100 | ₱73.60980 | ₱7,360.98 |
| 300 | ₱67.31730 | ₱20,195.19 |
| 500 | ₱64.56412 | ₱32,282.06 |
| 1,000 | ₱60.99826 | ₱60,998.26 |
| 5,000 | ₱53.43290 | ₱267,164.50 |

