Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

3214W-1-101E | |
|---|---|
DigiKey Part Number | 3214W-101ETR-ND - Tape & Reel (TR) 3214W-101ECT-ND - Cut Tape (CT) 3214W-101EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214W-1-101E |
Description | TRIMMER 100 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214W-1-101E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱150.07000 | ₱150.07 |
| 10 | ₱125.29300 | ₱1,252.93 |
| 25 | ₱116.40840 | ₱2,910.21 |
| 50 | ₱110.07220 | ₱5,503.61 |
| 100 | ₱104.05170 | ₱10,405.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱96.56388 | ₱24,140.97 |
| 500 | ₱91.23894 | ₱45,619.47 |
| 750 | ₱88.25389 | ₱66,190.42 |
| 1,250 | ₱84.62531 | ₱105,781.64 |
| 1,750 | ₱82.31443 | ₱144,050.25 |
| 2,500 | ₱79.93158 | ₱199,828.95 |




