
3224J-1-105E | |
|---|---|
DigiKey Part Number | 3224J-1-105ETR-ND - Tape & Reel (TR) 3224J-1-105ECT-ND - Cut Tape (CT) 3224J-1-105EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224J-1-105E |
Description | TRIMMER 1M OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224J-1-105E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱234.03000 | ₱234.03 |
| 10 | ₱194.78800 | ₱1,947.88 |
| 25 | ₱180.91280 | ₱4,522.82 |
| 50 | ₱171.03960 | ₱8,551.98 |
| 100 | ₱161.66040 | ₱16,166.04 |
| 250 | ₱149.99692 | ₱37,499.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱141.70518 | ₱70,852.59 |
| 1,000 | ₱133.85470 | ₱133,854.70 |
| 1,500 | ₱129.45813 | ₱194,187.20 |
| 2,500 | ₱124.11935 | ₱310,298.38 |
| 3,500 | ₱120.72095 | ₱422,523.33 |
| 5,000 | ₱117.21882 | ₱586,094.10 |


