
3224W-2-503E | |
|---|---|
DigiKey Part Number | 3224W-2-503ETR-ND - Tape & Reel (TR) 3224W-2-503ECT-ND - Cut Tape (CT) 3224W-2-503EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-2-503E |
Description | TRIMMER 50K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-2-503E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱241.18000 | ₱241.18 |
| 10 | ₱200.74300 | ₱2,007.43 |
| 25 | ₱186.46280 | ₱4,661.57 |
| 50 | ₱176.28000 | ₱8,814.00 |
| 100 | ₱166.60900 | ₱16,660.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱154.58704 | ₱38,646.76 |
| 500 | ₱146.04042 | ₱73,020.21 |
| 750 | ₱141.25340 | ₱105,940.05 |
| 1,250 | ₱135.43766 | ₱169,297.07 |
| 1,750 | ₱131.73345 | ₱230,533.54 |
| 2,500 | ₱127.91578 | ₱319,789.45 |

