
3266Y-1-100 | |
|---|---|
DigiKey Part Number | 118-3266Y-1-100-ND |
Manufacturer | |
Manufacturer Product Number | 3266Y-1-100 |
Description | TRIMMER 10 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266Y-1-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱299.54000 | ₱299.54 |
| 10 | ₱249.15700 | ₱2,491.57 |
| 25 | ₱231.38760 | ₱5,784.69 |
| 50 | ₱218.72720 | ₱10,936.36 |
| 100 | ₱206.71000 | ₱20,671.00 |
| 300 | ₱188.92633 | ₱56,677.90 |
| 500 | ₱181.16302 | ₱90,581.51 |
| 1,000 | ₱171.11812 | ₱171,118.12 |

