3296W-1-103A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2,791
Unit Price: ₱216.76000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,096
Unit Price: ₱192.94000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 39,189
Unit Price: ₱145.90000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱166.31481
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4,159
Unit Price: ₱192.94000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,088
Unit Price: ₱216.76000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,931
Unit Price: ₱145.90000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 17,825
Unit Price: ₱148.88000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3,106
Unit Price: ₱148.88000
Datasheet
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296W-1-103A

DigiKey Part Number
3296W-1-103A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3296W-1-103A
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296W-1-103A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱166.31481₱166,314.81
Manufacturers Standard Package