
3299Y-1-202 | |
|---|---|
DigiKey Part Number | 118-3299Y-1-202-ND |
Manufacturer | |
Manufacturer Product Number | 3299Y-1-202 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299Y-1-202 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296Y-1-202 | Bourns Inc. | 171 | 3296Y-202-ND | ₱216.76000 | Direct |
| 3299Y-1-202LF | Bourns Inc. | 509 | 3299Y-202LF-ND | ₱170.91000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱248.32000 | ₱248.32 |
| 10 | ₱206.69800 | ₱2,066.98 |
| 25 | ₱191.98920 | ₱4,799.73 |
| 50 | ₱181.50840 | ₱9,075.42 |
| 100 | ₱171.54570 | ₱17,154.57 |
| 300 | ₱156.80310 | ₱47,040.93 |
| 500 | ₱150.36376 | ₱75,181.88 |
| 1,000 | ₱142.03151 | ₱142,031.51 |

