
3306W-1-204 | |
|---|---|
DigiKey Part Number | 3306W-204-ND |
Manufacturer | |
Manufacturer Product Number | 3306W-1-204 |
Description | TRIMMER 200KOHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306W-1-204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.319" Face (6.81mm x 8.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱24.35600 | ₱243.56 |
| 25 | ₱22.65280 | ₱566.32 |
| 50 | ₱21.45000 | ₱1,072.50 |
| 200 | ₱19.19295 | ₱3,838.59 |
| 400 | ₱18.14788 | ₱7,259.15 |
| 600 | ₱17.56030 | ₱10,536.18 |
| 1,000 | ₱16.84550 | ₱16,845.50 |
| 5,000 | ₱14.76697 | ₱73,834.85 |

