
3310Y-011-502L | |
|---|---|
DigiKey Part Number | 118-3310Y-011-502L-ND |
Manufacturer | |
Manufacturer Product Number | 3310Y-011-502L |
Description | POT 5K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3310Y-011-502L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱235.22000 | ₱235.22 |
| 10 | ₱195.97900 | ₱1,959.79 |
| 25 | ₱182.03240 | ₱4,550.81 |
| 50 | ₱172.08760 | ₱8,604.38 |
| 100 | ₱162.65490 | ₱16,265.49 |
| 250 | ₱150.91636 | ₱37,729.09 |
| 500 | ₱142.57342 | ₱71,286.71 |
| 1,000 | ₱134.67471 | ₱134,674.71 |
| 5,000 | ₱117.93663 | ₱589,683.15 |














