
3314J-2-504E | |
|---|---|
DigiKey Part Number | 3314J-2-504ETR-ND - Tape & Reel (TR) 3314J-2-504ECT-ND - Cut Tape (CT) 3314J-2-504EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314J-2-504E |
Description | TRIMMER 500KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-2-504E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314J-1-504E | Bourns Inc. | 744 | 3314J-504ECT-ND | ₱93.49000 | Parametric Equivalent |
| ST-4ETA504 | Nidec Components | 1,662 | 563-ST-4ETA504CT-ND | ₱92.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱93.49000 | ₱93.49 |
| 10 | ₱78.24900 | ₱782.49 |
| 25 | ₱72.69880 | ₱1,817.47 |
| 50 | ₱68.76840 | ₱3,438.42 |
| 100 | ₱65.01670 | ₱6,501.67 |
| 250 | ₱60.35272 | ₱15,088.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱57.03222 | ₱28,516.11 |
| 1,000 | ₱53.88501 | ₱53,885.01 |
| 1,500 | ₱52.12054 | ₱78,180.81 |
| 2,500 | ₱49.97674 | ₱124,941.85 |
| 3,500 | ₱48.61152 | ₱170,140.32 |
| 5,000 | ₱47.20386 | ₱236,019.30 |

