
3314R-1-201E | |
|---|---|
DigiKey Part Number | 3314R-1-201ETR-ND - Tape & Reel (TR) 3314R-1-201ECT-ND - Cut Tape (CT) 3314R-1-201EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314R-1-201E |
Description | TRIMMER 200 OHM 0.25W GW BOT ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314R-1-201E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Bottom Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.72000 | ₱116.72 |
| 10 | ₱97.54300 | ₱975.43 |
| 25 | ₱90.65880 | ₱2,266.47 |
| 50 | ₱85.72820 | ₱4,286.41 |
| 100 | ₱81.05350 | ₱8,105.35 |
| 250 | ₱75.23072 | ₱18,807.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱71.08602 | ₱35,543.01 |
| 1,000 | ₱67.15811 | ₱67,158.11 |
| 1,500 | ₱64.95793 | ₱97,436.90 |
| 2,500 | ₱62.28406 | ₱155,710.15 |
| 3,500 | ₱60.58158 | ₱212,035.53 |
| 5,000 | ₱58.82635 | ₱294,131.75 |

