50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314R-GM5-503E

DigiKey Part Number
118-3314R-GM5-503ETR-ND - Tape & Reel (TR)
118-3314R-GM5-503ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3314R-GM5-503E
Description
TRIMMER 50K OHM 0.25W GW BOT ADJ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Bottom Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,170
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱84.56000₱84.56
10₱70.38800₱703.88
25₱65.40960₱1,635.24
50₱61.87240₱3,093.62
100₱58.50190₱5,850.19
250₱54.30720₱13,576.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱51.32138₱25,660.69
1,000₱48.49037₱48,490.37
1,500₱46.90357₱70,355.35
2,500₱44.97502₱112,437.55
3,500₱43.74679₱153,113.76
5,000₱42.48011₱212,400.55
Manufacturers Standard Package