3314S-1-103G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 340
Unit Price: ₱116.72000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱86.38920
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,885
Unit Price: ₱116.72000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 196
Unit Price: ₱116.72000
Datasheet

Similar


TT Electronics/BI
In Stock: 3,594
Unit Price: ₱85.16000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: ₱58.07436
Datasheet

Similar


Nidec Components
In Stock: 6,206
Unit Price: ₱77.42000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: ₱47.58050
Datasheet

Similar


Vishay Sfernice
In Stock: 2,132
Unit Price: ₱110.76000
Datasheet

Similar


Vishay Sfernice
In Stock: 1,531
Unit Price: ₱154.23000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: ₱91.19279
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₱74.64116
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₱84.45380
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₱74.64116
Datasheet
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314S-1-103G

DigiKey Part Number
3314S-1-103G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314S-1-103G
Description
TRIMMER 10KOHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314S-1-103G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱73.78305₱73,783.05
Manufacturers Standard Package