
3314S-1-104E | |
|---|---|
DigiKey Part Number | 118-3314S-1-104ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314S-1-104E |
Description | TRIMMER 100K OHM 0.25W J LEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱76.61110 | ₱15,322.22 |
| 400 | ₱72.39643 | ₱28,958.57 |
| 600 | ₱70.03180 | ₱42,019.08 |
| 1,000 | ₱67.15811 | ₱67,158.11 |
| 1,400 | ₱65.32763 | ₱91,458.68 |
| 2,000 | ₱63.43862 | ₱126,877.24 |
| 2,400 | ₱62.49375 | ₱149,985.00 |
| 4,800 | ₱59.02435 | ₱283,316.88 |
| 5,000 | ₱58.82635 | ₱294,131.75 |

