
3339H-1-203LF | |
|---|---|
DigiKey Part Number | 3339H-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339H-1-203LF |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339H-1-203LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 4.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.300" Dia (7.62mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱300.73000 | ₱300.73 |
| 10 | ₱250.28900 | ₱2,502.89 |
| 25 | ₱232.45920 | ₱5,811.48 |
| 50 | ₱219.75140 | ₱10,987.57 |
| 100 | ₱207.67470 | ₱20,767.47 |
| 250 | ₱192.67284 | ₱48,168.21 |
| 500 | ₱182.01100 | ₱91,005.50 |
| 1,000 | ₱171.91847 | ₱171,918.47 |

