
3362M-1-202LF | |
|---|---|
DigiKey Part Number | 3362M-202LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362M-1-202LF |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362M-1-202LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.01000 | ₱78.01 |
| 10 | ₱65.08800 | ₱650.88 |
| 25 | ₱60.50280 | ₱1,512.57 |
| 50 | ₱57.22760 | ₱2,861.38 |
| 100 | ₱54.11900 | ₱5,411.90 |
| 250 | ₱50.24116 | ₱12,560.29 |
| 500 | ₱47.48040 | ₱23,740.20 |
| 1,000 | ₱44.86199 | ₱44,861.99 |
| 5,000 | ₱39.30336 | ₱196,516.80 |

