2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362M-1-202RLF

DigiKey Part Number
118-3362M-1-202RLFTR-ND - Tape & Reel (TR)
118-3362M-1-202RLFCT-ND - Cut Tape (CT)
118-3362M-1-202RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3362M-1-202RLF
Description
TRIMMER 2K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362M-1-202RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱100.04000₱100.04
10₱83.43000₱834.30
25₱77.53400₱1,938.35
50₱73.31800₱3,665.90
100₱69.32810₱6,932.81
250₱64.34972₱16,087.43
500₱60.80888₱30,404.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱57.45205₱57,452.05
2,000₱54.27179₱108,543.58
3,000₱52.49094₱157,472.82
5,000₱50.32737₱251,636.85
7,000₱48.95010₱342,650.70
10,000₱47.53067₱475,306.70
Manufacturers Standard Package