
3362M-1-202RLF | |
|---|---|
DigiKey Part Number | 118-3362M-1-202RLFTR-ND - Tape & Reel (TR) 118-3362M-1-202RLFCT-ND - Cut Tape (CT) 118-3362M-1-202RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3362M-1-202RLF |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362M-1-202RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.04000 | ₱100.04 |
| 10 | ₱83.43000 | ₱834.30 |
| 25 | ₱77.53400 | ₱1,938.35 |
| 50 | ₱73.31800 | ₱3,665.90 |
| 100 | ₱69.32810 | ₱6,932.81 |
| 250 | ₱64.34972 | ₱16,087.43 |
| 500 | ₱60.80888 | ₱30,404.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱57.45205 | ₱57,452.05 |
| 2,000 | ₱54.27179 | ₱108,543.58 |
| 3,000 | ₱52.49094 | ₱157,472.82 |
| 5,000 | ₱50.32737 | ₱251,636.85 |
| 7,000 | ₱48.95010 | ₱342,650.70 |
| 10,000 | ₱47.53067 | ₱475,306.70 |

